- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R1BXXY110E
Description
+
Panel Mount LED Indicator - 8mm - Yellow - 110VAC @ 6mA - Recessed - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8R1BXXY110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R1BXXY110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Dimension:34.75 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$14.67
25
$13.30
50
$10.76
100
$8.86
250
$8.37
500
$7.53
1,000 +
$6.59
Click for Quote
Log in
to unlock special pricing