- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8R1BXXG24E
Description
+
Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Recessed - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8R1BXXG24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8R1BXXG24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:34.75 x 11.54 x 10 mm
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$13.50
50
$13.21
100
$10.94
250
$10.91
500
$10.04
1,000
$9.74
2,500 +
$9.72
Click for Quote
Log in
to unlock special pricing