- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P7BXXR24E
APEM Inc.
Q8P7BXXR24E
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Prominent - Black Bezel - Wires - IP67
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P7BXXR24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Color:Red
-
Dimension:17.6 x 11.54 x 10 mm