Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8P3CXXR12E

The Q8P3CXXR12E is an IP67-sealed, 8mm panel mount LED indicator with a prominent bright chrome bezel, wire terminals, and a f ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The Q8P3CXXR12E is an IP67-sealed, 8mm panel mount LED indicator with a prominent bright chrome bezel, wire terminals, and a fixed red light operating at 12 VDC.
Search Keywords: Q8P3CXXR12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8P3CXXR12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Red
Dimension: 27.6 x 11.54 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q8P3CXXR12E RoHS compliant?
Yes, Q8P3CXXR12E is RoHS compliant.
What is the lead time for Q8P3CXXR12E?
The standard lead time for Q8P3CXXR12E is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 2/3/27
Minimum Order Quantity:
25
Order Increment:
25
23 Weeks can ship 4/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$14.11
50
$13.33
100
$12.51
250
$12.11
500
$11.70
1,000
$11.57
2,500 +
$11.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!