- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P3CXXHG120EX0507
APEM Inc.
Q8P3CXXHG120EX0507
Panel Mount LED Indicator - 8mm - Hyper Bright Green - 220VAC @ 3mA - Prominent - Bright Chrome Bezel - Wires - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel Mount LED Indicator - 8mm - Hyper Bright Green - 220VAC @ 3mA - Prominent - Bright Chrome Bezel - Wires - IP67
Search Keywords: Q8P3CXXHG120EX0507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P3CXXHG120EX0507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:27.6 x 11.54 x 10 mm
Product Guides
+
Frequently Asked Questions
Is Q8P3CXXHG120EX0507 RoHS compliant?
Yes, Q8P3CXXHG120EX0507 is RoHS compliant.
What is the lead time for Q8P3CXXHG120EX0507?
The standard lead time for Q8P3CXXHG120EX0507 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$18.62
50
$13.96
75
$13.03
100 +
$12.77
Click for Quote
Log in
to unlock special pricing