- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P3BXXR24E
Description
+
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Prominent - Black Bezel - Wires - IP67
Search Keywords: Q8P3BXXR24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P3BXXR24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:27.6 x 11.54 x 10 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$17.67
25
$12.12
50
$12.06
100
$11.14
250
$11.08
500
$10.34
1,000 +
$10.29
Click for Quote
Log in
to unlock special pricing