- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P3BXXG28E
Description
+
Panel Mount LED Indicator - 8mm - Green - 28VDC @ 20mA - Prominent - Black Bezel - Wires - IP67
Search Keywords: Q8P3BXXG28E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P3BXXG28E
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:27.6 x 11.54 x 10 mm
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
22
can ship 9/23/26
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$12.529
25
$11.390
50
$9.440
100
$7.950
250
$7.650
500
$6.860
1,000
$5.850
2,500 +
$5.420
Click for Quote
Log in
to unlock special pricing