- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P3BXXG12E
Description
+
Panel Mount LED Indicator - 8mm - Green - 12VDC @ 20mA - Prominent - Black Bezel - Wires - IP67
Search Keywords: Q8P3BXXG12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P3BXXG12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:27.6 x 11.54 x 10 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$11.78
50
$9.75
100
$8.19
250
$7.86
500
$7.03
1,000
$5.99
2,500 +
$5.53
Click for Quote
Log in
to unlock special pricing