- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P1GXXSW12AE
Description
+
Panel Mount LED Indicator - 8mm - Super Bright White - 12VAC/DC @ 20mA - Prominent - Satin Grey Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8P1GXXSW12AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P1GXXSW12AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:33.85 x 11.54 x 10 mm
-
Color:White
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$17.58
10
$16.77
25
$16.27
50
$13.79
100
$11.40
250
$10.93
500 +
$9.84
Click for Quote
Log in
to unlock special pricing