- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P1GXXSR12AE
Description
+
Panel Mount LED Indicator - 8mm - Super Bright Red - 12VAC/DC @ 20mA - Prominent - Satin Grey Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8P1GXXSR12AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P1GXXSR12AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:33.85 x 11.54 x 10 mm
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$16.48
25
$14.94
50
$12.03
100
$9.96
250
$9.41
500
$8.45
1,000 +
$7.29
Click for Quote
Log in
to unlock special pricing