Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8P1CYYRG24E

Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 24VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 24VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8P1CYYRG24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8P1CYYRG24E
Unit of Measure: Per Each
RoHS: No
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 43.85 x 11.54 x 10 mm
Color: Green/Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q8P1CYYRG24E RoHS compliant?
No, Q8P1CYYRG24E is not RoHS compliant.
What is the lead time for Q8P1CYYRG24E?
The standard lead time for Q8P1CYYRG24E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.098
25
$9.180
50
$7.590
100
$6.490
250
$6.310
500
$5.750
1,000
$5.000
2,500 +
$4.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!