Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8P1CXXSR12E

Panel Mount LED Indicator - 8mm - Super Bright Red - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - Super Bright Red - 12VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8P1CXXSR12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8P1CXXSR12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 33.85 x 11.54 x 10 mm
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q8P1CXXSR12E RoHS compliant?
Yes, Q8P1CXXSR12E is RoHS compliant.
What is the lead time for Q8P1CXXSR12E?
The standard lead time for Q8P1CXXSR12E is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
417   can ship 2/1/27
Minimum Order Quantity:
5
26 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$31.83
25
$25.01
50
$23.38
100
$21.19
250
$21.14
500
$21.09
1,000 +
$21.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!