- Ana Sayfa ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P1CXXG28E
Q8P1CXXG28E
APEM Inc.
The Q8P1CXXG28E is an IP67-sealed, 8 mm panel mount LED indicator with a prominent bright chrome bezel, solder lug terminals, ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
The Q8P1CXXG28E is an IP67-sealed, 8 mm panel mount LED indicator with a prominent bright chrome bezel, solder lug terminals, and a green fixed light operating at 28 VDC.
Search Keywords: Q8P1CXXG28E
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:APEM Inc.
-
Parça Numarası:Q8P1CXXG28E
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:43.85 x 11.54 x 10 mm
-
Color:Green
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
46
Ships today, if you order in
Minimum Order Quantity:
25
çoklu:
25
14 Weeks
Gemi olabilir
9.8.26
PRICE (USD)
MİKTAR
Unit Price
25
$12.73
50
$12.45
100
$12.42
250
$12.06
500
$12.03
1.000
$10.72
2.500 +
$10.14
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT