- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P1CXXG24E
Description
+
Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Prominent - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8P1CXXG24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P1CXXG24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:43.85 x 11.54 x 10 mm
-
Color:Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
337
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$10.72
50
$8.69
100
$7.43
250
$6.82
500
$6.33
1,000
$5.36
2,500 +
$5.07
Click for Quote
Log in
to unlock special pricing