- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P1BZZRYG24E
Description
+
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - 24VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8P1BZZRYG24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P1BZZRYG24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green/Red/Yellow
-
Dimension:33.85 x 11.54 x 10 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,160
can ship 6/22/26
Minimum Order Quantity:
5
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$19.19
25
$13.94
50
$13.84
100
$12.55
250
$12.52
500
$11.56
1,000 +
$11.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT