- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P1BZZRYG12E
APEM Inc.
Q8P1BZZRYG12E
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - 12VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P1BZZRYG12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green/Red/Yellow
-
Dimension:33.85 x 11.54 x 10 mm