Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8P1BYYRG28E

Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 28VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 28VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8P1BYYRG28E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8P1BYYRG28E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Green/Red
Dimension: 43.85 x 11.54 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q8P1BYYRG28E RoHS compliant?
Yes, Q8P1BYYRG28E is RoHS compliant.
What is the lead time for Q8P1BYYRG28E?
The standard lead time for Q8P1BYYRG28E is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
On Order:
42   can ship 12/30/26
Minimum Order Quantity:
25
Order Increment:
25
35 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$19.19
50
$17.94
100
$16.98
250
$16.94
500
$16.77
1,000
$16.73
2,500 +
$16.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!