Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8P1BYYRG06E

Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 6VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 6VDC @ 20mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8P1BYYRG06E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8P1BYYRG06E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Green/Red
Dimension: 43.85 x 11.54 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q8P1BYYRG06E RoHS compliant?
Yes, Q8P1BYYRG06E is RoHS compliant.
What is the lead time for Q8P1BYYRG06E?
The standard lead time for Q8P1BYYRG06E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately Buy all 13 in-stock or the regular minimum order quantity of 25
Stock lot only:
13
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.87
25
$11.70
50
$9.46
100
$7.97
250
$7.53
500
$6.76
1,000
$5.88
2,500 +
$5.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!