- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P1BXXW110E
Description
+
Panel Mount LED Indicator - 8mm - White - 110VAC @ 6mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8P1BXXW110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P1BXXW110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:43.85 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$18.02
10
$17.18
25
$16.67
50
$14.10
100
$11.51
250
$11.04
500 +
$9.88
Click for Quote
Log in
to unlock special pricing