- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P1BXXSG110E
Description
+
Panel Mount LED Indicator - 8mm - Super Bright Green - 110VAC @ 6mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8P1BXXSG110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P1BXXSG110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:33.85 x 11.54 x 10 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
3
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3
$19.28
10
$18.39
25
$17.84
50
$15.18
100
$12.54
250
$12.02
500 +
$10.78
Click for Quote
Log in
to unlock special pricing