Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8P1BXXG24E

Panel Mount Indicator LED 8mm Solder Fixed Green 24 VDC Q Series | APEM Components Q8P1BXXG24E

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount Indicator LED 8mm Solder Fixed Green 24 VDC Q Series | APEM Components Q8P1BXXG24E
Search Keywords: Q8P1BXXG24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8P1BXXG24E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Green
Dimension: 33.85 x 11.54 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q8P1BXXG24E RoHS compliant?
Yes, Q8P1BXXG24E is RoHS compliant.
What is the lead time for Q8P1BXXG24E?
The standard lead time for Q8P1BXXG24E is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
266   can ship 3/3/27
500   can ship 3/31/27
Minimum Order Quantity:
25
Order Increment:
25
22 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$8.75
50
$8.67
100
$7.74
250
$7.70
500
$7.00
1,000
$6.78
2,500 +
$6.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!