- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8P1BXXB110E
Description
+
Panel Mount LED Indicator - 8mm - Blue - 110VAC @ 6mA - Prominent - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8P1BXXB110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8P1BXXB110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:33.85 x 11.54 x 10 mm
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$17.53
10
$16.72
25
$16.22
50
$13.76
100
$11.27
250
$10.81
500 +
$9.75
Click for Quote
Log in
to unlock special pricing