- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F7GXXG06E
Description
+
Panel Mount LED Indicator - 8mm - Green - 6VDC @ 20mA - Flush - Satin Grey Bezel - Wires - IP67
Search Keywords: Q8F7GXXG06E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F7GXXG06E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:18.6 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$17.22
25
$15.61
50
$13.54
100
$10.09
250
$9.53
500
$8.37
1,000 +
$6.99
Click for Quote
Log in
to unlock special pricing