- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F7CXXY02E
APEM Inc.
Q8F7CXXY02E
The Q8F7CXXY02E is an 8mm panel-mount LED indicator featuring a fixed yellow light, a flush bright chrome bezel, and IP67 envi ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F7CXXY02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Dimension:18.6 x 11.54 x 10 mm