- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F7CXXG02E
APEM Inc.
Q8F7CXXG02E
Panel Mount LED Indicator - 8mm - Green - No Resistor - Flush - Bright Chrome Bezel - Wires - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel Mount LED Indicator - 8mm - Green - No Resistor - Flush - Bright Chrome Bezel - Wires - IP67
Search Keywords: Q8F7CXXG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F7CXXG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:18.6 x 11.54 x 10 mm
Frequently Asked Questions
Is Q8F7CXXG02E RoHS compliant?
Yes, Q8F7CXXG02E is RoHS compliant.
What is the lead time for Q8F7CXXG02E?
The standard lead time for Q8F7CXXG02E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,016
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
25
$12.95
50
$12.23
100
$11.32
250
$10.96
500
$10.61
1,000
$10.58
2,500 +
$10.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT