Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8F3CXXG24E

Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Flush - Bright Chrome Bezel - Wires - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Flush - Bright Chrome Bezel - Wires - IP67
Search Keywords: Q8F3CXXG24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8F3CXXG24E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Green
Dimension: 28.6 x 11.54 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q8F3CXXG24E RoHS compliant?
Yes, Q8F3CXXG24E is RoHS compliant.
What is the lead time for Q8F3CXXG24E?
The standard lead time for Q8F3CXXG24E is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately Buy all 15 in-stock or the regular minimum order quantity of 25
On Order:
1,000   can ship 4/14/27
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
23 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.767
25
$17.970
50
$17.580
100
$16.170
250
$15.320
500
$15.280
1,000
$15.240
2,500 +
$15.200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!