- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F3BZZRYG02E
APEM Inc.
Q8F3BZZRYG02E
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - No Resistor - Flush - Black Bezel - Wires - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - No Resistor - Flush - Black Bezel - Wires - IP67
Search Keywords: Q8F3BZZRYG02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F3BZZRYG02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green/Red/Yellow
-
Dimension:28.6 x 11.54 x 10 mm
Product Guides
+
Frequently Asked Questions
Is Q8F3BZZRYG02E RoHS compliant?
Yes, Q8F3BZZRYG02E is RoHS compliant.
What is the lead time for Q8F3BZZRYG02E?
The standard lead time for Q8F3BZZRYG02E is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
446
Ships today, if you order in
On Order:
500
can ship 11/4/26
Minimum Order Quantity:
5
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$16.40
25
$15.02
50
$14.44
100
$13.84
250
$13.08
500
$12.48
1,000 +
$11.90
Click for Quote
Log in
to unlock special pricing