- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F3BYYRG28E
Description
+
Panel Mount LED Indicator - 8mm - Bi-Color Red/Green - 28VDC @ 20mA - Flush - Black Bezel - Wires - IP67
Search Keywords: Q8F3BYYRG28E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F3BYYRG28E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green/Red
-
Dimension:28.6 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$11.594
5
$10.540
25
$10.190
50
$8.530
100
$7.330
250
$7.190
500
$6.490
1,000 +
$5.580
Click for Quote
Log in
to unlock special pricing