Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8F3BXXY12E

Panel Mount LED Indicator - 8mm - Yellow - 12VDC @ 20mA - Flush - Black Bezel - Wires - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - Yellow - 12VDC @ 20mA - Flush - Black Bezel - Wires - IP67
Search Keywords: Q8F3BXXY12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8F3BXXY12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Yellow
Dimension: 28.6 x 11.54 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q8F3BXXY12E RoHS compliant?
Yes, Q8F3BXXY12E is RoHS compliant.
What is the lead time for Q8F3BXXY12E?
The standard lead time for Q8F3BXXY12E is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
On Order:
100   can ship 3/24/27
Minimum Order Quantity:
25
Order Increment:
25
22 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$16.03
50
$15.68
100
$14.93
250
$14.46
500
$14.06
1,000
$11.98
2,500 +
$11.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!