- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F3BXXW12E
APEM Inc.
Q8F3BXXW12E
Panel Mount LED Indicator - 8mm - White - 12VDC @ 20mA - Flush - Black Bezel - Wires - IP67
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F3BXXW12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:28.6 x 11.54 x 10 mm