- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F3BXXHR110E
Description
+
Panel Mount LED Indicator - 8mm - Hyper Bright Red - 110VAC @ 6mA - Flush - Black Bezel - Wires - IP67
Search Keywords: Q8F3BXXHR110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F3BXXHR110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:28.6 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$19.52
10
$18.62
25
$18.06
50
$15.94
100
$11.83
250
$11.34
500 +
$9.88
Click for Quote
Log in
to unlock special pricing