- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F3BXXHG110E
Description
+
Panel Mount LED Indicator - 8mm - Hyper Bright Green - 110VAC @ 6mA - Flush - Black Bezel - Wires - IP67
Search Keywords: Q8F3BXXHG110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F3BXXHG110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:28.6 x 11.54 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$47.75
5
$33.71
10
$32.78
25
$23.99
50
$23.23
100
$21.38
250 +
$21.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT