Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8F1CXXR24E

Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - Red - 24VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8F1CXXR24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8F1CXXR24E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Red
Dimension: 44.85 x 11.54 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q8F1CXXR24E RoHS compliant?
Yes, Q8F1CXXR24E is RoHS compliant.
What is the lead time for Q8F1CXXR24E?
The standard lead time for Q8F1CXXR24E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately Buy all 23 in-stock or the regular minimum order quantity of 25
Stock lot only:
23
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.945
25
$9.950
50
$8.270
100
$6.930
250
$6.670
500
$6.020
1,000
$5.120
2,500 +
$4.710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!