- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F1CXXR110
Description
+
Panel Mount LED Indicator - 8mm - Red - 110VAC @ 6mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons
Search Keywords: Q8F1CXXR110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F1CXXR110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543707000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:44.85 x 11.54 x 10 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
4
$10.10
25
$7.48
50
$6.37
100
$5.34
500
$4.94
1,000
$4.29
2,500
$4.12
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing