- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F1CXXO24E
Description
+
Panel Mount LED Indicator - 8mm - Orange - 24VDC @ 20mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8F1CXXO24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F1CXXO24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:44.85 x 11.54 x 10 mm
-
Color:Orange
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$15.91
25
$15.43
50
$14.07
100
$10.33
250
$9.77
500 +
$8.60
Click for Quote
Log in
to unlock special pricing