Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8F1CXXG110E

Panel Mount LED Indicator - 8mm - Green - 110VAC @ 6mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - Green - 110VAC @ 6mA - Flush - Bright Chrome Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8F1CXXG110E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8F1CXXG110E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 44.85 x 11.54 x 10 mm
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q8F1CXXG110E RoHS compliant?
Yes, Q8F1CXXG110E is RoHS compliant.
What is the lead time for Q8F1CXXG110E?
The standard lead time for Q8F1CXXG110E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.52
25
$12.66
50
$10.49
100
$8.68
250
$8.33
500
$7.49
1,000 +
$6.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!