- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F1CXXG02
Description
+
Panel Mount LED Indicator - 8mm - Green - No Resistor - Flush - Bright Chrome Bezel - Solder Lugs/Fastons
Search Keywords: Q8F1CXXG02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F1CXXG02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:44.85 x 11.54 x 10 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.