- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F1BZZRYG12E
Description
+
Panel Mount LED Indicator - 8mm - Tri-Color Red/Yellow/Green - 12VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8F1BZZRYG12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F1BZZRYG12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:44.85 x 11.54 x 10 mm
-
Color:Green/Red/Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
72
can ship 7/10/26
Minimum Order Quantity:
5
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$28.77
10
$20.28
25
$19.16
50
$18.74
100
$17.06
250
$17.01
500 +
$16.97
Click for Quote
Log in
to unlock special pricing