Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8F1BXXW12E

Panel Mount LED Indicator - 8mm - White - 12VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - White - 12VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8F1BXXW12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8F1BXXW12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: White
Dimension: 44.85 x 11.54 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q8F1BXXW12E RoHS compliant?
Yes, Q8F1BXXW12E is RoHS compliant.
What is the lead time for Q8F1BXXW12E?
The standard lead time for Q8F1BXXW12E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 3/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$16.41
25
$14.88
50
$12.00
100
$10.06
250
$9.51
500
$8.47
1,000 +
$7.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!