- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F1BXXSG110E
APEM Inc.
Q8F1BXXSG110E
Panel Mount LED Indicator - 8mm - Super Bright Green - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel Mount LED Indicator - 8mm - Super Bright Green - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8F1BXXSG110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F1BXXSG110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:44.85 x 11.54 x 10 mm
Frequently Asked Questions
Is Q8F1BXXSG110E RoHS compliant?
Yes, Q8F1BXXSG110E is RoHS compliant.
What is the lead time for Q8F1BXXSG110E?
The standard lead time for Q8F1BXXSG110E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$14.59
10
$14.24
25
$14.03
50
$11.93
100
$10.07
250
$9.87
500 +
$8.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT