Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8F1BXXO02E

Panel Mount LED Indicator - 8mm - Orange - No Resistor - Flush - Black Bezel - Solder Lugs/Fastons - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - Orange - No Resistor - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8F1BXXO02E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8F1BXXO02E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Orange
Dimension: 44.85 x 11.54 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q8F1BXXO02E RoHS compliant?
Yes, Q8F1BXXO02E is RoHS compliant.
What is the lead time for Q8F1BXXO02E?
The standard lead time for Q8F1BXXO02E is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in Buy all 18 in-stock or the regular minimum order quantity of 25
On Order:
50   can ship 1/4/27
Stock lot only:
18
Minimum Order Quantity:
25
Order Increment:
25
22 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.276
25
$11.160
50
$9.860
100
$8.670
250
$8.320
500
$7.490
1,000
$6.370
2,500 +
$5.870
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!