Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8F1BXXG06E

Panel Mount LED Indicator - 8mm - Green - 6VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 8mm - Green - 6VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8F1BXXG06E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8F1BXXG06E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 44.85 x 11.54 x 10 mm
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q8F1BXXG06E RoHS compliant?
Yes, Q8F1BXXG06E is RoHS compliant.
What is the lead time for Q8F1BXXG06E?
The standard lead time for Q8F1BXXG06E is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
On Order:
100   can ship 1/4/27
Minimum Order Quantity:
25
Order Increment:
25
24 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$13.38
50
$13.09
100
$12.42
250
$12.39
500
$12.36
1,000
$10.48
2,500 +
$9.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!