- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F1BXXB24E
APEM Inc.
Q8F1BXXB24E
Panel Mount LED Indicator - 8mm - Blue - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Panel Mount LED Indicator - 8mm - Blue - 24VDC @ 20mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
Search Keywords: Q8F1BXXB24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F1BXXB24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Blue
-
Dimension:44.85 x 11.54 x 10 mm
Frequently Asked Questions
Is Q8F1BXXB24E RoHS compliant?
Yes, Q8F1BXXB24E is RoHS compliant.
What is the lead time for Q8F1BXXB24E?
The standard lead time for Q8F1BXXB24E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
264
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$22.55
25
$17.51
50
$17.12
100
$15.97
250
$15.93
500
$15.89
1,000 +
$13.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT