Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q8F1BXXB12E

The Q8F1BXXB12E is an 8 mm panel mount LED indicator featuring a blue LED, a black flush bezel, and an IP67 sealed rating for ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The Q8F1BXXB12E is an 8 mm panel mount LED indicator featuring a blue LED, a black flush bezel, and an IP67 sealed rating for 12 VDC operation.
Search Keywords: Q8F1BXXB12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q8F1BXXB12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Blue
Dimension: 44.85 x 11.54 x 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Q8F1BXXB12E RoHS compliant?
Yes, Q8F1BXXB12E is RoHS compliant.
What is the lead time for Q8F1BXXB12E?
The standard lead time for Q8F1BXXB12E is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 2/3/27
Minimum Order Quantity:
5
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.70
25
$19.78
50
$19.35
100
$17.50
250
$16.97
500
$16.39
1,000 +
$16.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!