- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q8F1BXXB110E
APEM Inc.
Q8F1BXXB110E
Panel Mount LED Indicator - 8mm - Blue - 110VAC @ 6mA - Flush - Black Bezel - Solder Lugs/Fastons - IP67
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q8F1BXXB110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Color:Blue
-
Dimension:44.85 x 11.54 x 10 mm