- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6R7CXXR02E
Description
+
Panel Mount LED Indicator - 6mm - Red - No Resistor - Recessed - Chrome Bezel - Wires - IP67
Search Keywords: Q6R7CXXR02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6R7CXXR02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:15.9 x 9.23 x 8 mm
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$14.03
25
$12.72
50
$11.00
100
$8.09
250
$7.64
500
$6.51
1,000 +
$5.44
Click for Quote
Log in
to unlock special pricing