- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6R6BXXR02E
Description
+
Panel Mount LED Indicator - 6mm - Red - No Resistor - Recessed - Black Bezel - Pins - IP67
Search Keywords: Q6R6BXXR02E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6R6BXXR02E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:15.9 x 9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/19/26
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$12.85
50
$11.84
100
$10.68
250
$10.34
500
$8.70
1,000
$7.22
2,500 +
$6.68
Click for Quote
Log in
to unlock special pricing