- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6R3CXXR24E
Description
+
Panel Mount LED Indicator - 6mm - Red - 24VDC - Recessed - Chrome Bezel - Wires - IP67
Search Keywords: Q6R3CXXR24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6R3CXXR24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:21 x 9.23 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$12.02
50
$9.76
100
$8.12
250
$7.67
500
$6.91
1,000
$6.04
2,500 +
$5.48
Click for Quote
Log in
to unlock special pricing