Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q6R3CXXR12E

Panel Mount LED Indicator - 6mm - Red - 12VDC - Recessed - Chrome Bezel - Wires - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel Mount LED Indicator - 6mm - Red - 12VDC - Recessed - Chrome Bezel - Wires - IP67
Search Keywords: Q6R3CXXR12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q6R3CXXR12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Red
Dimension: 21 x 9.23 x 8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q6R3CXXR12E RoHS compliant?
Yes, Q6R3CXXR12E is RoHS compliant.
What is the lead time for Q6R3CXXR12E?
The standard lead time for Q6R3CXXR12E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
10
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.486
10
$12.260
50
$9.960
100
$8.280
250
$7.820
500
$7.050
1,000
$6.160
2,500 +
$5.590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!