- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q6R3CXXB24
Description
+
Panel Mount LED Indicator - 6mm - Blue - 24VDC - Recessed - Chrome Bezel - Wires
Search Keywords: Q6R3CXXB24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q6R3CXXB24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:21 x 9.23 x 8 mm
-
Color:Blue
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$14.09
25
$10.42
50
$9.38
100
$7.17
500
$6.08
1,000
$5.17
2,500
$4.94
5,000 +
$4.85
Click for Quote
Log in
to unlock special pricing